• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-4/ 8-L-10,0PUR SCO P 1452615 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
6-way
Configuration
Double
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Configuration

Double

Type

SACB-4/ 8-L-10,0PUR SCO P

Trunk line

Yes

No. of splitters

6-way

Status indicator

LED

Signal type

PNP

Connection

Open end cable

Width

54 mm

Length

117 mm

IP65

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

+80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 Speedcon socket

Case material

PBT

Total no. of pins

5

Weight

1.3875 kg

Manufacturer part #

1452615

Factory colour

Black

Industrial packaging

Yes

Content

1 pc(s)

Cable length

10 m

Number of pins

5

Height

23 mm

Power rating (total)

12 A

Power rating per I/O

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715054 Phoenix Contact SACB-4/ 8-L-10,0PUR SCO P 1452615 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 715054 Phoenix Contact SACB-4/ 8-L-10,0PUR SCO P 1452615 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)

Description

Sensor/actuator box, Connection method: M12-SPEEDCON-socket Plastic, Number of slots: 4, Number of positions: 5, Slot assignment: Double, Status indication: Yes, pnp; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 10 m, Shielding: No

More interesting products

(*All information is plus legal VAT)