• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 3.81 mm 1817505 1 pc(s)

1/3
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
3.81 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

  • Nominal cross-section 1.5 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 2.5 kV
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ push-in spring bracket

CS

3.81 mm

Total number of pins

10

Width

45.03 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

26

Stripping length (max.)

9 mm

Dim

(L x W x H) 27.4 x 45.03 x 14.22 mm

Connection

Push-in connector

Spring-loaded terminal

Manufacturer part #

1817505

Factory colour

Green

Insulation material

PA

Nominal voltage

320 V

Height

14.22 mm

Length

27.4 mm

Type

FK-MCP 1,5/10-ST-3,81-LR

Number of pins

10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209422 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 3.81 mm 1817505 1 pc(s)

Datasheet 2209422 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 3.81 mm 1817505 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209422 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 3.81 mm 1817505 1 pc(s)

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contact. Intuitively operable by color-contrasting actuating push button. Automatic latching and intuitive release through color-coded lock-and-release operating levers. Quick and convenient testing through integrated testing possibility.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?