1/9
Image similar
Socket housing cable
Socket
1
+ push-in spring bracket
5.08 mm
10
51.42 mm
12 A
12 A
1 pc(s)
12
24
10 mm
(L x W x H) 26.6 x 51.42 x 19.2 mm
Push-in connector
Spring-loaded terminal
1873731
Green
PA
Cu-alloy, tin plated
Tin
320 V
19.2 mm
26.6 mm
2.5 mm²
0.2 mm²
+100 °C
-40 °C
FKCVW 2,5/10-ST-5,08
10
yes
Datasheet 2209507 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 1873731 1 pc(s)
Datasheet 2209507 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 1873731 1 pc(s)
User & Safety Instructions 2209507 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 1873731 1 pc(s)