• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 5435802 100 pc(s)

1/3
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
5.08 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

  • Nominal cross-section 2.5 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 4 kV
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ extractor sleeve

CS

5.08 mm

Total number of pins

10

Width

50.8 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

100 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

7 mm

Dim

(L x W x H) 18.2 x 50.8 x 15 mm

Connection

Screws

Manufacturer part #

5435802

Factory colour

Grey

Insulation material

PA

Connector contact surface

Tin

Nominal voltage

630 V

Height

15 mm

Length

18.2 mm

Type

BCP-508-10 GY

Documents & Downloads

Datasheet

Datasheet 2226093 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 5435802 100 pc(s)

Datasheet 2226093 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 5435802 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2226093 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 5435802 100 pc(s)

Description

PCB connector, rated current 12 A, rated voltage (III/2) 320 V, number of pins 10, pitch 5.08 mm, connection type: Screw connection with pull-out sleeve, color: Signal gray, contact surface: Tin

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?