• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.5 mm 1952115 50 pc(s)

1/4
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
3.5 mm
Total number of pins
11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Technical specifications

  • Number of connections: 11
  • Nominal cross-section 1.5 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 2.5 kV
  • Plug system: Mini COMBICON
  • Locking: Latch flange
  • Number of potentials: 11
  • Overall height (height without solder pin): 7.8 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 5 N.
  • Pulling power per pole approx.: 4 N.
  • Mating cycles 25
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ push-in spring bracket

CS

3.5 mm

Total number of pins

11

Width

48.6 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

24

Stripping length (max.)

10 mm

Dim

(L x W x H) 22.9 x 48.6 x 7.8 mm

Connection

Push-in connector

Spring-loaded terminal

Manufacturer part #

1952115

Factory colour

Green

Insulation material

PA

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin

Nominal voltage

160 V

Height

7.8 mm

Length

22.9 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

FMC 1,5/11-ST-3,5-RF

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209549 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.5 mm 1952115 50 pc(s)

Datasheet 2209549 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.5 mm 1952115 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209549 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.5 mm 1952115 50 pc(s)

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contact. Intuitively operable by color-contrasting actuating push button. Operation and conductor connection from one direction enables integration into the front of the device. Intuitive locking protects against accidental disconnection.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?