1/4
Image similar
Socket housing cable
Socket
1
+ push-in spring bracket
5 mm
10
60.02 mm
12 A
12 A
50 pc(s)
12
24
10 mm
(L x W x H) 26.6 x 60.02 x 19.1 mm
Push-in connector
Spring-loaded terminal
1910283
Green
PA
Cu-alloy, tin plated
Tin
320 V
19.1 mm
26.6 mm
2.5 mm²
0.2 mm²
+100 °C
-40 °C
FKCVW 2,5/10-STF
yes
Datasheet 2209520 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5 mm 1910283 50 pc(s)
Datasheet 2209520 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5 mm 1910283 50 pc(s)
User & Safety Instructions 2209520 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5 mm 1910283 50 pc(s)