1/4
Socket housing cable
Socket
2
+ push-in spring bracket
3.5 mm
11
45.4 mm
8 A
8 A
1 pc(s)
16
24
10 mm
(L x W x H) 27.79 x 45.4 x 13.25 mm
Push-in connector
Spring-loaded terminal
1790577
Green
PA
Cu-alloy, tin plated
Tin
160 V
13.25 mm
27.79 mm
1.5 mm²
0.2 mm²
+100 °C
-40 °C
DFMC 1,5/11-ST-3,5-LR
22
yes
Datasheet 2209379 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.5 mm 1790577 1 pc(s)
Datasheet 2209379 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.5 mm 1790577 1 pc(s)
User & Safety Instructions 2209379 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.5 mm 1790577 1 pc(s)