
Highlights & Details
PCB connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Number of connections: 10
- Nominal cross-section 2.5 mm²
- Insulating material group: I
- Rated surge voltage (III/3) 4 kV
- Plug system: Power COMBICON 2.5
- Locking: Screw flange
- Number of potentials: 10
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 6 N.
- Pulling power per pole approx.: 5 N.
- Mating cycles 50
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Features
+ push-in spring bracket
- CS
5.08 mm
- Total number of pins
10
- Width
60.9 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10 mm
- Dim
(L x W x H) 25.73 x 60.9 x 15 mm
- Connection
Push-in connector
Spring-loaded terminal
- Manufacturer part #
1942565
- Factory colour
Green
- Insulation material
PA
- Contact material
Cu-alloy, tin plated
- Connector contact surface
Tin
- Nominal voltage
320 V
- Height
15 mm
- Length
25.73 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
FKC 2,5 HC/10-STF-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209539 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 1942565 50 pc(s)
Datasheet 2209539 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 1942565 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2209539 Phoenix Contact Socket housing cable Total number of pins 10 Contact spacing: 5.08 mm 1942565 50 pc(s)
Description
Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contact. Intuitively operable by color-contrasting actuating push button. Integrated steel spring for additional safety in the event of temperature and power fluctuations. Optimized for confined installation situations: Operation and conductor connection from one direction. Screw-mounted flange for maximum mechanical stability. Quick and convenient testing through integrated testing possibility.
This text is machine translated.
This text is machine translated.
![Diagram shows operating current [A] vs. ambient temperature [°C] for switch positions 2, 5, 12: current decreases as temperature increases.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209539TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)











