• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.81 mm 1828582 1 pc(s)

1/5
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
3.81 mm
Total number of pins
11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Technical specifications

  • Number of connections: 11
  • Nominal cross-section 1.5 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 2.5 kV
  • Plug system: Mini COMBICON
  • Locking: Screw flange
  • Number of potentials: 11
  • Overall height (height without solder pin): 19.1 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 8 N.
  • Pulling power per pole approx.: 6 N.
  • Mating cycles 25
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ extractor sleeve

CS

3.81 mm

Total number of pins

11

Width

52.3 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

7 mm

Dim

(L x W x H) 10.4 x 52.3 x 19.1 mm

Connection

Screws

Thread size

M2

Manufacturer part #

1828582

Factory colour

Green

Insulation material

PA

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin

Nominal voltage

160 V

Height

19.1 mm

Length

10.4 mm

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

MCVW 1,5/11-STF-3,81

Number of pins

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209454 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.81 mm 1828582 1 pc(s)

Datasheet 2209454 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.81 mm 1828582 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209454 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.81 mm 1828582 1 pc(s)

Description

Well-known connection principle allows worldwide use. Low heating due to highest contact force. Allows two conductors to be connected. Screw-mounted flange for maximum mechanical stability.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?