• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 16 Contact spacing: 3.5 mm 1725289 50 pc(s)

1/3
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
3.5 mm
Total number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 16

Technical specifications

  • Number of connections: 32
  • Nominal cross-section 1.5 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 2.5 kV
  • PLUG-IN SYSTEM: COMBICON COMPACT PST 1
  • Locking: None
  • Number of potentials: 16
  • Overall height (height without solder pin): 16 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 6 N.
  • Pulling power per pole approx.: 5 N.
  • Mating cycles: 10
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ push-in spring bracket

CS

3.5 mm

Pins per row

16

Total number of pins

16

Width

57.4 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

24

Stripping length (max.)

10 mm

Dim

(L x W x H) 20 x 57.4 x 16 mm

Connection

Push-in connector

Spring-loaded terminal

Manufacturer part #

1725289

Factory colour

Green

Insulation material

PA

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin

Nominal voltage

240 V

Height

16 mm

Length

20 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

PTDA 1,5/16-PH-3,5

Series

PTDA

Cross section (flexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Number of pins

16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141048 Phoenix Contact Socket housing cable Total number of pins 16 Contact spacing: 3.5 mm 1725289 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2141048 Phoenix Contact Socket housing cable Total number of pins 16 Contact spacing: 3.5 mm 1725289 50 pc(s)

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contact. Simple looping of potentials - ideal for BUS applications. Quick and convenient testing through integrated testing possibility. Rounded design for individual device design.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?