1/3
Image similar
Socket housing cable
Socket
1
+ push-in spring bracket
3.5 mm
2
2
8.4 mm
8 A
8 A
250 pc(s)
16
24
10 mm
(L x W x H) 20 x 8.4 x 16 mm
Push-in connector
Spring-loaded terminal
1725107
Green
PA
Cu-alloy, tin plated
Tin
240 V
16 mm
20 mm
1.5 mm²
0.2 mm²
+100 °C
-40 °C
PTDA 1,5/ 2-PH-3,5
PTDA
1.5 mm²
0.2 mm²
1.5 mm²
0.2 mm²
2
yes
Datasheet 2140964 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 3.5 mm 1725107 250 pc(s)
User & Safety Instructions 2140964 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 3.5 mm 1725107 250 pc(s)