1/9
Socket housing cable
Socket
1
+ push-in spring bracket
5.08 mm
2
10.06 mm
12 A
12 A
50 pc(s)
12
24
10 mm
(L x W x H) 25.7 x 10.06 x 22.1 mm
Push-in connector
Spring-loaded terminal
1705849
Black
PA
Cu-alloy, tin plated
Tin
320 V
22.1 mm
25.7 mm
2.5 mm²
0.2 mm²
+100 °C
-40 °C
TFKC 2,5/ 2-ST-5,08 BK LCRD/BU
Datasheet 2209283 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 1705849 50 pc(s)
Datasheet 2209283 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 1705849 50 pc(s)
User & Safety Instructions 2209283 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 1705849 50 pc(s)