Image similar
Socket housing cable
Socket
1
+ push-in spring bracket
5.08 mm
2
20.26 mm
12 A
12 A
50 pc(s)
12
24
10 mm
(L x W x H) 25.73 x 20.26 x 15 mm
Push-in connector
Spring-loaded terminal
1754322
Green
PA
Cu-alloy, gold plated
Gold
320 V
15 mm
25.73 mm
2.5 mm²
0.2 mm²
FKC 2,5/ 2-STF-5,08 AU
yes
Datasheet 2209328 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 1754322 50 pc(s)
Datasheet 2209328 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 1754322 50 pc(s)
User & Safety Instructions 2209328 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 1754322 50 pc(s)