• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 5 mm 1725497 250 pc(s)

1/4
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
5 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug

  • Content: 250 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

  • Number of ports: 4
  • Nominal cross-section 2.5 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 4 kV
  • PLUG-IN SYSTEM: COMBICON COMPACT PST 1.3
  • Locking: None
  • Number of potentials: 2
  • Overall height (height without solder pin): 16 mm
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ push-in spring bracket

CS

5 mm

Pins per row

2

Total number of pins

2

Width

11.4 mm

Nominal current

14 A

Nominal current - rounded value

14 A

Content

250 pc(s)

AWG max.

14

AWG (min.)

24

Stripping length (max.)

10 mm

Dim

(L x W x H) 20 x 11.4 x 16 mm

Connection

Push-in connector

Spring-loaded terminal

Manufacturer part #

1725497

Factory colour

Green

Insulation material

PA

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin

Nominal voltage

400 V

Height

16 mm

Length

20 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

PTDA 2,5/ 2-PH-5,0

Series

PTDA

Cross section (flexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Number of pins

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141015 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 5 mm 1725497 250 pc(s)

User & Safety Instructions

User & Safety Instructions 2141015 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 5 mm 1725497 250 pc(s)

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contact. Simple looping of potentials - ideal for BUS applications. Quick and convenient testing through integrated testing possibility. Rounded design for individual device design.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?