• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 20 Contact spacing: 3.5 mm 1711798 50 pc(s)

1/5
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
3.5 mm
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 20

Technical specifications

  • Number of connections: 40
  • Nominal cross-section 1.5 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 2.5 kV
  • PLUG SYSTEM: MINI COMBICON - DFMC 1.5
  • Number of potentials: 40
  • Overall height (height without solder pin): 13.25 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 3 N.
  • Pulling power per pole approx.: 2 N.
  • Mating cycles 25
Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Features

+ push-in spring bracket

CS

3.5 mm

Total number of pins

20

Width

76.9 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

24

Stripping length (max.)

10 mm

Dim

(L x W x H) 23.35 x 76.9 x 13.25 mm

Connection

Push-in connector

Spring-loaded terminal

Manufacturer part #

1711798

Factory colour

Black

Insulation material

PA

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin

Nominal voltage

160 V

Height

13.25 mm

Length

23.35 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

DFMC 1,5/20-ST-3,5-LRBKBDMC-21

Documents & Downloads

Datasheet

Datasheet 2209292 Phoenix Contact Socket housing cable Total number of pins 20 Contact spacing: 3.5 mm 1711798 50 pc(s)

Datasheet 2209292 Phoenix Contact Socket housing cable Total number of pins 20 Contact spacing: 3.5 mm 1711798 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209292 Phoenix Contact Socket housing cable Total number of pins 20 Contact spacing: 3.5 mm 1711798 50 pc(s)

Description

PCB connector, rated current 8 A, rated voltage (III/2) 160 V, number of pins 20, pitch 3.5 mm, connection type: Push-in spring connection, color: Black, contact surface: Tin

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?