1/5
Image similar
Socket housing cable
Socket
1
+ push-in spring bracket
5.08 mm
24
132.02 mm
12 A
12 A
50 pc(s)
12
24
10 mm
(L x W x H) 25.73 x 132.02 x 15 mm
Push-in connector
Spring-loaded terminal
1714498
Green
PA
Cu-alloy, tin plated
Tin
320 V
15 mm
25.73 mm
2.5 mm²
0.2 mm²
+100 °C
-40 °C
FKC 2,5/24-STF-5,08
yes
Datasheet 2209294 Phoenix Contact Socket housing cable Total number of pins 24 Contact spacing: 5.08 mm 1714498 50 pc(s)
Datasheet 2209294 Phoenix Contact Socket housing cable Total number of pins 24 Contact spacing: 5.08 mm 1714498 50 pc(s)
User & Safety Instructions 2209294 Phoenix Contact Socket housing cable Total number of pins 24 Contact spacing: 5.08 mm 1714498 50 pc(s)