• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 2.54 mm 1012267 250 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
2.54 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 250 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

  • Number of ports: 3
  • Nominal cross-section 0.75 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 2.5 kV
  • PLUG SYSTEM: MICRO COMBICON - FMC 0.5
  • Number of potentials: 3
  • Overall height (height without solder pin): 3.95 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 2 N.
  • Pulling power per pole approx.: 3 N.
  • Mating cycles: 100
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

CS

2.54 mm

Total number of pins

3

Width

8.12 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Content

250 pc(s)

AWG max.

18

AWG (min.)

26

Stripping length (max.)

4.5 mm

Dim

(L x W x H) 16 x 8.12 x 3.95 mm

Connection

Crimp

Manufacturer part #

1012267

Factory colour

Black

Insulation material

PA

Nominal voltage

160 V

Height

3.95 mm

Length

16 mm

max. cross section

0.75 mm²

Min. cross section

0.14 mm²

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

MCC 0,5/ 3-ST-2,54

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208915 Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 2.54 mm 1012267 250 pc(s)

Datasheet 2208915 Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 2.54 mm 1012267 250 pc(s)

User & Safety Instructions

User & Safety Instructions 2208915 Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 2.54 mm 1012267 250 pc(s)

Description

Cost-effective connection of crimped conductors in large quantities. Gold-plated contact points ensure long-term stable transmission quality. Small component size for space-critical applications. Tools for manual and automated crimping are available as an option.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?