• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1702162 50 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket
CS
7.62 mm
Total number of pins
3
Features
+ extractor sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug

  • Content: 50 pc(s)
  • Total number of pins: 3

Technical specifications

  • Nominal cross-section 2.5 mm²
Product type

Socket housing cable

Connector type

Socket

Features

+ extractor sleeve

CS

7.62 mm

Total number of pins

3

Width

20.81 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Dim

(L x W x H) 15 x 20.81 x 27.5 mm

Connection

Screws

Manufacturer part #

1702162

Factory colour

Green

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

630 V

Height

27.5 mm

Length

15 mm

max. cross section

2.5 mm²

Type

GMVSTBW 2,5 HV/ 3-ST-7,622CPBD

Documents & Downloads

Datasheet

Datasheet 2209280 Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1702162 50 pc(s)

Datasheet 2209280 Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1702162 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209280 Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1702162 50 pc(s)

Description

PCB connector, nominal current 12 A, rated voltage (III/2) 630 V, number of pins: 3, pitch: 7.62 mm, connection type: Screw connection with pull-out sleeve, color: Green, contact surface: Tin

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?