• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1728112 50 pc(s)

1/5
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
7.62 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

  • Number of ports: 3
  • Nominal cross-section: 4 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 6 kV
  • Plug system: Power COMBICON 4
  • Locking: None
  • Number of potentials: 3
  • Overall height (height without solder pin): 18.1 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 8 N.
  • Pulling power per pole approx.: 5 N.
  • Mating cycles 50
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ extractor sleeve

CS

7.62 mm

Total number of pins

3

Width

22.84 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Content

50 pc(s)

AWG max.

10

AWG (min.)

24

Stripping length (max.)

7 mm

Dim

(L x W x H) 30.7 x 22.84 x 18.1 mm

Connection

Screws

Manufacturer part #

1728112

Factory colour

Green

Insulation material

PA

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin

Nominal voltage

630 V

Height

18.1 mm

Length

30.7 mm

max. cross section

4 mm²

Min. cross section

0.2 mm²

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

PC 4/ 3-ST-7,62 BD:L-PE

Documents & Downloads

Datasheet

Datasheet 2209313 Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1728112 50 pc(s)

Datasheet 2209313 Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1728112 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209313 Phoenix Contact Socket housing cable Total number of pins 3 Contact spacing: 7.62 mm 1728112 50 pc(s)

Description

PCB connector, rated current 20 A, rated voltage (III/2) 630 V, number of pins: 3, pitch: 7.62 mm, connection type: Screw connection with pull-out sleeve, color: Green, contact surface: Tin

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?