1/5
Image similar
Socket housing cable
Socket
1
+ push-in spring bracket
2.54 mm
4
10.66 mm
6 A
6 A
1 pc(s)
20
26
7 mm
(L x W x H) 14 x 10.66 x 5.35 mm
Push-in connector
Spring-loaded terminal
1706261
Black
LCP
Cu-alloy, gold plated
Gold
160 V
5.35 mm
14 mm
0.5 mm²
0.14 mm²
+100 °C
-40 °C
FMC 0,5/ 4-ST-2,54 C1
4
yes
Datasheet 2209287 Phoenix Contact Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 1706261 1 pc(s)
Datasheet 2209287 Phoenix Contact Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 1706261 1 pc(s)
User & Safety Instructions 2209287 Phoenix Contact Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 1706261 1 pc(s)