1/6
Image similar
Socket housing cable
Socket
1
+ push-in spring bracket
3.5 mm
4
14.9 mm
8 A
8 A
50 pc(s)
16
26
9 mm
(L x W x H) 21 x 14.9 x 12.4 mm
Push-in connector
Spring-loaded terminal
1773594
Light grey
PA
Cu-alloy, tin plated
Tin
160 V
12.4 mm
21 mm
1.5 mm²
0.14 mm²
+100 °C
-40 °C
FK-MCP 1,5/ 4-ST-3,5 GY7035
yes
Datasheet 2209344 Phoenix Contact Socket housing cable Total number of pins 4 Contact spacing: 3.5 mm 1773594 50 pc(s)
Datasheet 2209344 Phoenix Contact Socket housing cable Total number of pins 4 Contact spacing: 3.5 mm 1773594 50 pc(s)
User & Safety Instructions 2209344 Phoenix Contact Socket housing cable Total number of pins 4 Contact spacing: 3.5 mm 1773594 50 pc(s)