1/3
Image similar
Socket housing cable
Socket
1
+ push-in spring bracket
3.5 mm
5
5
18.9 mm
8 A
8 A
100 pc(s)
16
24
10 mm
(L x W x H) 20 x 18.9 x 16 mm
Push-in connector
Spring-loaded terminal
1725146
Green
PA
Cu-alloy, tin plated
Tin
240 V
16 mm
20 mm
1.5 mm²
0.2 mm²
+100 °C
-40 °C
PTDA 1,5/ 5-PH-3,5
PTDA
1.5 mm²
0.2 mm²
1.5 mm²
0.2 mm²
5
yes
Datasheet 2141013 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 3.5 mm 1725146 100 pc(s)
User & Safety Instructions 2141013 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 3.5 mm 1725146 100 pc(s)