1/4
Image similar
Socket housing cable
Socket
1
+ extractor sleeve
5.08 mm
5
25.4 mm
16 A
16 A
50 pc(s)
12
24
7 mm
(L x W x H) 18.2 x 25.4 x 15 mm
Screws
M3
1723751
Green
PA
Cu-alloy, tin plated
Tin
320 V
15 mm
18.2 mm
2.5 mm²
0.2 mm²
+100 °C
-40 °C
MSTB 2,5 HC/ 5-ST-5,08 BD:-,13
Datasheet 2209309 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 5.08 mm 1723751 50 pc(s)
Datasheet 2209309 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 5.08 mm 1723751 50 pc(s)
User & Safety Instructions 2209309 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 5.08 mm 1723751 50 pc(s)