1/3
Image similar
Socket housing cable
Socket
1
+ extractor sleeve
3.5 mm
7
25.3 mm
8 A
8 A
250 pc(s)
16
28
7 mm
(L x W x H) 10.4 x 25.3 x 19.1 mm
Screws
1704939
Green
PA
Cu-alloy, tin plated
Tin
160 V
19.1 mm
10.4 mm
1.5 mm²
0.14 mm²
+100 °C
-40 °C
MCVW 1,5/ 7-ST-3,5BD43-3VPE250
Datasheet 2209282 Phoenix Contact Socket housing cable Total number of pins 7 Contact spacing: 3.5 mm 1704939 250 pc(s)
Datasheet 2209282 Phoenix Contact Socket housing cable Total number of pins 7 Contact spacing: 3.5 mm 1704939 250 pc(s)
User & Safety Instructions 2209282 Phoenix Contact Socket housing cable Total number of pins 7 Contact spacing: 3.5 mm 1704939 250 pc(s)