• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 7 Contact spacing: 3.5 mm 1768884 50 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
3.5 mm
Total number of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Technical specifications

  • Nominal cross-section 1.5 mm²
  • Rated surge voltage (III/3) 2.5 kV
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ extractor sleeve

CS

3.5 mm

Total number of pins

7

Width

24.5 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

7 mm

Dim

(L x W x H) 41 x 24.5 x 11.6 mm

Connection

Screws

Thread size

M2

Manufacturer part #

1768884

Factory colour

Green

Connector contact surface

Tin

Nominal voltage

320 V

Height

11.6 mm

Length

41 mm

Type

MC 1,5/ 7-STZ2-3,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209337 Phoenix Contact Socket housing cable Total number of pins 7 Contact spacing: 3.5 mm 1768884 50 pc(s)

Datasheet 2209337 Phoenix Contact Socket housing cable Total number of pins 7 Contact spacing: 3.5 mm 1768884 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209337 Phoenix Contact Socket housing cable Total number of pins 7 Contact spacing: 3.5 mm 1768884 50 pc(s)

Description

Well-known connection principle allows worldwide use. Low heating due to highest contact force. Allows two conductors to be connected. Pulling aid facilitates handling and allows to reduce tensile forces at the contact point.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?