• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 2.5 mm 1015458 100 pc(s)

1/3
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
2.5 mm
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

  • Number of connections: 8
  • Nominal cross-section 0.75 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 2.5 kV
  • PLUG SYSTEM: COMBICON COMPACT PTSM
  • Number of potentials: 8
  • Overall height (height without solder pin): 3.9 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 3 N.
  • Pulling power per pole approx.: 2 N.
  • Mating cycles 25
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

CS

2.5 mm

Total number of pins

8

Width

14.46 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Content

100 pc(s)

AWG max.

18

AWG (min.)

26

Stripping length (max.)

4.5 mm

Dim

(L x W x H) 16.2 x 14.46 x 3.9 mm

Connection

Crimp

Manufacturer part #

1015458

Factory colour

White

Insulation material

PA

Connector contact surface

Tin

Nominal voltage

160 V

Height

3.9 mm

Length

16.2 mm

max. cross section

0.75 mm²

Min. cross section

0.14 mm²

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

PTCM 0,5/ 8-PL-2,5 WH

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208947 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 2.5 mm 1015458 100 pc(s)

Datasheet 2208947 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 2.5 mm 1015458 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2208947 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 2.5 mm 1015458 100 pc(s)

Description

White design: Color-stable when soldering and in use. High current carrying capacity of 6 A with very small dimensions. Intuitive locking protects against accidental disconnection. Cost-effective connection of crimped conductors in large quantities. Tools for manual and automated crimping are available as an option.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?