1/3
Image similar
Socket housing cable
Socket
1
+ extractor sleeve
3.5 mm
8
28.8 mm
8 A
8 A
500 pc(s)
16
28
7 mm
(L x W x H) 10.4 x 28.8 x 19.1 mm
Screws
1706304
Green
PA
Cu-alloy, tin plated
Tin
160 V
19.1 mm
10.4 mm
1.5 mm²
0.14 mm²
+100 °C
-40 °C
MCVW 1,5/ 8-ST-3,5CNBD-3VPE500
Datasheet 2209288 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 3.5 mm 1706304 500 pc(s)
Datasheet 2209288 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 3.5 mm 1706304 500 pc(s)
User & Safety Instructions 2209288 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 3.5 mm 1706304 500 pc(s)