• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 5.08 mm 1763876 50 pc(s) Piece

Image similar
Product type
Socket housing cable
Connector type
Socket
CS
5.08 mm
Total number of pins
8
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • Total number of pins: 8

Technical specifications

  • Nominal cross-section 2.5 mm²
Packaging type

Piece

Product type

Socket housing cable

Connector type

Socket

Features

+ extractor sleeve

CS

5.08 mm

Total number of pins

8

Width

50.8 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

12

AWG (min.)

24

Dim

(L x W x H) 25.6 x 50.8 x 15.5 mm

Connection

Screws

Manufacturer part #

1763876

Factory colour

Green

Contact material

Gold

Board contact surface

Gold (Au)

Connector contact surface

Gold

Nominal voltage

250 V

Height

15.5 mm

Length

25.6 mm

max. cross section

2.5 mm²

Type

SMSTB 2,5/ 8-STFS59-5,08AU SEL

Documents & Downloads

Datasheet

Datasheet 2209333 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 5.08 mm 1763876 50 pc(s) Piece

Datasheet 2209333 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 5.08 mm 1763876 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209333 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 5.08 mm 1763876 50 pc(s) Piece

Description

PCB connector, nominal current 12 A, number of poles: 8, pitch: 5.08 mm, connection type: Screw connection with pull sleeve, color: Green, contact surface: Gold

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?