• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 7.62 mm 1718546 50 pc(s)

1/3
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
7.62 mm
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

  • Number of connections: 8
  • Nominal cross-section: 6 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 8 kV
  • Plug system: Power COMBICON 5
  • Locking: Click & Lock locking slide
  • Number of potentials: 8
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 8 N.
  • Pulling power per pole approx.: 6 N.
  • Mating cycles 50
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ push-in spring bracket

CS

7.62 mm

Total number of pins

8

Width

68.96 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Content

50 pc(s)

AWG max.

8

AWG (min.)

24

Stripping length (max.)

15 mm

Dim

(L x W x H) 38.45 x 68.96 x 19.8 mm

Connection

Push-in connector

Spring-loaded terminal

Manufacturer part #

1718546

Factory colour

Green

Insulation material

PA

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin

Nominal voltage

1000 V

Height

19.8 mm

Length

38.45 mm

max. cross section

10 mm²

Min. cross section

0.2 mm²

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

SPC 5/ 8-STCL-7,62

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209300 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 7.62 mm 1718546 50 pc(s)

Datasheet 2209300 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 7.62 mm 1718546 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209300 Phoenix Contact Socket housing cable Total number of pins 8 Contact spacing: 7.62 mm 1718546 50 pc(s)

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contact. Open clamping area thanks to a fixed screwdriver enables convenient conductor connection. Integrated steel spring for additional safety in the event of temperature and power fluctuations. Optimized for confined installation situations: Operation and conductor connection from one direction. The automatic locking Click-and-Lock system protects against accidental disconnection. 600 V UL-approval with smallest dimensions.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?