• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC MS-226M-3/970 Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W

1/2
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
200 V DC
140 V AC
Switching current (max.)
1 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

327 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reed sensor

Our service for you

Technical specifications

Product type

Reed switch

Type

MS-226M-3/970

Water activity (max.)

25

Water activity (min.)

10

Contact type

1 maker

Switching voltage (max.)

200 V DC

140 V AC

Switching current (max.)

1 A

Max. switching capacity

10 W

Connection

Open end cable

Cable length

0.50 m

Enclosure material

Brass

Material properties

nickel plated

Max. temperature

+85 °C

Min. temperature

-20 °C

Length

38 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 38 mm

RoHS-compliant

Yes

Water activity

10 - 25

Documents & Downloads

Datasheet

Datasheet 405599 PIC MS-226M-3/970 Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W

User & Safety Instructions

User & Safety Instructions 405599 PIC MS-226M-3/970 Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W

Information

Information 405599 PIC MS-226M-3/970 Reed switch 1 maker 200 V DC, 140 V AC 1 A 10 W

Description

Reed sensor in metal housing with M6 thread.

This text is machine translated.

Scope of delivery

  • 2 nuts (brass, nickel-plated)
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)