• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pico Technology 2204A USB Oscilloscope 10 MHz 2-channel 50 MSa/s 8 KP 8 Bit Digital storage (DSO), Function generator, S

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oscilloscope PicoScope 2204 A

  • 10 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

USB Oscilloscope

Bandwidth

10 MHz

Channel sample rate

50 MSa/s

Resolution

8 Bit

Oscilloscope features

Digital storage (DSO)

Function generator

Spectrum analyzer

Time base

10 ns/div - 5000 s/div

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Reading category

CAT I

Vertical deflection

10 mV - 4 V/div

Input impedance

1 MΩ

Input coupling

AC, DC

Input voltage

100 V

Power supply (details)

USB

Dim

(L x W x H) 142 x 92 x 19 mm

Weight

200 g

Width

92 mm

Height

19 mm

Length

142 mm

Interfaces

USB

Channel memory depth

8 KP

Type

2204A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005264 Pico Technology 2204A USB Oscilloscope 10 MHz 2-channel 50 MSa/s 8 KP 8 Bit Digital storage (DSO), Function generator, S

Description

The ultra-compact oscilloscope PicoScope 2204 A from the Pico Technology is just as big as a passport and only 19 mm thick. These via USB power supply-powered PC oscilloscope with a bandwidth of 10 MHz and a generator for user-defined waveforms is 80% smaller than the Pico Scope of the previous generation. It is perfect for use on the go and fits in your laptop bag.

This text is machine translated.

Features

  • Voltage supply through USB
  • FFT spectrum analyzer
  • Partitioned memory for up to 48,000 scans
  • Digital triggering
  • Automatic measurements.

Scope of delivery

  • 2 probes (10:1)
  • USB cable
  • User manual.

System requirements

  • Windows ® XP/Windows Vista/Windows ® 7/Windows ® 8 or later · Internet connection for software download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)