1/5

Laser module
DE 405-12-6 (22x65)
Dot
Selectable focus
Blue
405 nm
12 mW
22 mm
65 mm
3B
0.6 mrad
25 m
6 V DC
5.4 - 6.6 V DC
50 mA
Aluminium
(Ø x L) 22 mm x 65 mm
40 g
Yes
6.6 V DC
5.4 V DC
+40 °C
-10 °C
Datasheet 1340856 Picotronic Laser module Dot Blue 12 mW DE 405-12-6 (22x65)
Information 1340856 Picotronic Laser module Dot Blue 12 mW DE 405-12-6 (22x65)
Conformity certificate 1340856 Picotronic Laser module Dot Blue 12 mW DE 405-12-6 (22x65)