• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Dot Infrared 120 mW DH 808-120-3 (22x65)

1/5
Product type
Laser module
Emission characteristics
Dot
Wavelength
808 nm
Power
120 mW
(Ø)
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Point laser, Infrared

  • Infrared
  • Laser category: 3B
  • Emission characteristics: Dot
  • Symbol image for Picotronic Laser module Dot Infrared 120 mW DH 808-120-3 (22x65)

Technical specifications

Product type

Laser module

Type

DH 808-120-3 (22x65)

Emission characteristics

Dot

Focus properties

Selectable focus

Factory colour

Infrared

Wavelength

808 nm

120 mW

(Ø)

22 mm

Length

65 mm

Laser category

3B

Beam divergence

1 mrad

Clearance

100 m

Operating voltage

3 V DC

Operating voltage

2.7 - 3.3 V DC

Operating current

250 mA

Material

Aluminium

Dim

(Ø x L) 22 mm x 65 mm

Weight

43 g

RoHS-compliant

Yes

Max. operating voltage

3.3 V DC

Min. operating voltage

2.7 V DC

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1340851 Picotronic Laser module Dot Infrared 120 mW DH 808-120-3 (22x65)

User & Safety Instructions

User & Safety Instructions 1340851 Picotronic Laser module Dot Infrared 120 mW DH 808-120-3 (22x65)

Information

Information 1340851 Picotronic Laser module Dot Infrared 120 mW DH 808-120-3 (22x65)

Conformity certificate

Conformity certificate 1340851 Picotronic Laser module Dot Infrared 120 mW DH 808-120-3 (22x65)

Description

Anti-reflective coated glass lenses
. Focus adjustable
. High output power The TYPE DH 808-120-3 (22x65) is a point laser for projection of an infra-red laser point. High-quality laser module, 808nm, in a stable metal housing. The laser module emits radiation of the wavelength 808nm. The module DH 808-120-3 (22x65) in Germany, according to the DIN EN 60825-1:2001-11 tested and marked. The current consumption is 250 mA. The laser has a compact design (22mm x 65mm). The laser module has an adjustable anti-reflective coated glass lens optics and can thus be set optimally for your application. The current consumption is approx. 250 mA. The housing of the laser module is made of aluminum. The DH 808-120-3 (22x65) has 3 B, you must have the security regulations for class 3B must be observed.

This text is machine translated.

Hints

Class 3B: This is a class 3B laser. Observe safety instructions! It is dangerous to look directly into the beam. Obligatory notification before use! Name of the authorised laser appointee required! Must only be operated by specialist personnel!
Thank you for your interest in a diode laser module of class 3R, 3B or 4. These laser types is a high-performance laser, which is not the intended operating a significant risk to man and the environment. Due to the special characteristics of the laser radiation and the resulting biological effects are special protection and precautions for the use of laser radiation is required.