
Number
Highlights & Details
Pioneer SPH-DA160DAB Double DIN car stereo
- Media receiver with capacitive 6.8" touch screen (17cm) and comfortable smartphone connectivity via USB
- Supports compatible applications such as Apple CarPlay, Android Auto and USB mirroring for Android
- Bluetooth, DAB/DAB+ digital radio
- 13-band GEQ, advanced audio features and premium audio quality
Technical specifications
- Key features: Apple CarPlay; Android Auto; DAB+; Digital radio certification mark; Bluetooth®; Mechaffree; USB input; Spotify (via Android Auto or Apple CarPlay); Waze (via Android Auto or Apple CarPlay); multicolor lighting; FM radio; Camera Input (N); customizable button and display lighting; Installation type: 2-DIN; USB input: Rear (1A)
- Audio: FLAC; 13-band graphic equalizer; MOSFET amplifier with 4x 50W; listening position; high pass filter; low pass filter; subwoofer control; Pre-vestibment outputs: 3 (front, rear and subwoofer)
- Tuner functions: DAB+ Digital; RDS FM Radio
- Bluetooth: Hands-free calling (hands-free profile); music streaming; audio streaming; compatibility: HFP/A2DP/SPP; pioneer Bluetooth
- Connections: 1 AV Aux input; RCA AV input; rear RCA AV output; Suitable for hard-wired remote input; ISO connection
- Product type
Double DIN car stereo
- Keypad illumination colour
Multi-colour
- Playback of
MP3
WMA
AAC
WAV
FLAC
H.264
MKV
FLV
MPEG-4
MPEG-2
Show more
- USB port
Yes
- SD card slot
No
- Remote control
Optional
- Car stereo features
Steering wheel RC button connector
Rearview camera connector
Bluetooth handsfree set
DAB+ tuner
- Preamp outputs
3
- Screen size diagonal (inches)
6.8 inch
- Vehicle voltage
12 V
- Screen size diagonal (cm)
17 cm
- Factory colour
Black
- Audio power (max.)
4 x 50 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377750 Pioneer SPH-DA160DAB Double DIN car stereo Steering wheel RC button connector, Rearview camera connector, Bluetooth hand
User & Safety Instructions 2377750 Pioneer SPH-DA160DAB Double DIN car stereo Steering wheel RC button connector, Rearview camera connector, Bluetooth hand
Description
Powerful entertainment for your car.
With the SPH-160DAB 2-DIN media receiver, you can easily connect to a compatible iPhone or Android phone via a single USB cable, so that you can safely and conveniently operate Apple CarPlay, Android Auto and Waze (via Android Auto or Apple CarPlay) via the media center's touch screen. Whether DAB/DAB+ digital radio or audio or video content on USB devices – everything can be played.
In addition, this CD/DVD tuner offers Bluetooth, so that you can stream your music wirelessly and make calls safely via the hands-free system.
Improve sound quality with high-quality audio features: The 13-band graphic equalizer lets you adjust the sound settings as you like.
Apple Car
Is the smarter, safer and more exciting way to use your iPhone® in your car. Apple CarPlay gives iPhone users an unparalleling way to intuitively make calls, use maps, play music and retrieve messages - all in one word or touch. Apple CarPlay requires iPhone 5 or later with the iOS version.
DAB+
Enjoy your favorite radio stations in crystal clear digital quality thanks to the built-in digital radio tuner.
Bluetooth
Comply with local traffic regulations using the built-in Bluetooth (HFP). Broadband language, hands-free device, wireless audio streaming (A2DP) with artist, album and title search, simple coupling and control audio (AVRCP), wireless Bluetooth® technology, which makes life in the vehicle safer and more pleasant.
Mechafree
This product was developed for modern digital music formats.
Android compatible
Connect and play music stored on your device without having to use an app. her music is played on the device.
Spotify
Simply connect your smartphone to Spotify to easily scroll through your favorite playlists, albums, titles and artists with the Headunit control.
FLAC
Enjoy lossless FLAC audio files with playback quality on CD quality, without having to convert.
Siri Eyes Free
Use the Siri-function of the iPhone with the external microphone of your head unit and the loudspeakers of your car.
Android Auto
Extends the Android platform into the vehicle designed for travel and automatically provides you with valuable information and organizes it into simple maps that are displayed exactly when you need them. Designed to minimize any distraction so you can focus on traffic. Android Auto is compatible with Android phones running Android 5.0 (Lollipop) or later. Android Auto may not be available for all devices and is not available in all countries or regions.
Digital radio certification mark (Digital Tick Mark)
Manufacturers must meet the minimum specifications that are confirmed by independant tests. All Pioneer products that use this digital radio certification mark have been independantly tested and tested so that you can buy with confidence.
6.8" capacitive touch-screen
A fully functional, flat touch screen that allows quick and responsive multi-touch gestures such as two-finger zoom and fingertip swipe and scroll.
Compatible with iPod/iPhone
Control your iPod/iPhone directly to download it for music and videos using an optional interface cable (sold separately, depending on your iOS device). Information about the title, artist, duration and album is clearly shown on the display.
USB input
Connect each device via a USB interface cable to charge it or to enjoy clear, clean sound.
Waze
Waze is a social navigation app that lets you access maps, real-time traffic news, and a whole host of other information on the large-format screens of compatible multimedia devices.
13-band graphic equalizer
Customize your audio input to suit your preferences for music enjoyment.
Multi-color lighting
Adjust the display and the key lighting with inexhaustible color combinations to the interior lighting of your vehicle.
This text is machine translated.
Scope of delivery
- Mounting bracket
- 1 USB extension cable
- 1 external hands-free microphone




