• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plastic scraper 2K 38 mm Wolfcraft 4101000 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scraper

Blade width

38 mm

Material

Plastic

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838303 Plastic scraper 2K 38 mm Wolfcraft 4101000 1 pc(s)

Description

Delicate surfaces such as ceramic tiles or glass, you free with this scraper fields, gentle on the material of dirt and unwanted residues. The plastic housing has an ergonomic soft zone, this is the tool fits well in the hand and allows you to comfortable and controlled shaving. The blades can be used easily and without the use of tools by a standard 38-mm-scraper blade.

This text is machine translated.

Features

  • For cleaning of smooth surfaces
  • Compatible with all conventional 38 mm scraper blades
  • Tool-free blade change
  • Slide made of plastic
  • Plastic casing with ergonomic soft zone.

More interesting products

(*All information is plus legal VAT)