• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.117310.01.001 Electric Electric grill Non-stick coating, Timer function Silver-black

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess digital grille master Pro 2

  • Removable grilleing plates
  • Modern stainless steel design
  • Healthy, safe and easy grilleing

Technical specifications

Version

Electric

Product type

Electric grill

Kitchen appliances features

Non-stick coating

Timer function

2000 W

Factory colour

Silver-black

Grate area (width)

230 mm

Grate area (length)

290 mm

Weight

4 kg

Width

315 mm

Height

155 mm

Length

355 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354043 Princess 01.117310.01.001 Electric Electric grill Non-stick coating, Timer function Silver-black

Description

Become a true grille master with the Princess 117310 Grille master pro! This semi-professional grille has two thermostats that allow you to operate the top and bottom plates separately. Use the contact grille for the perfect sandwich or fold up the grille and use it as a table grille to grille meat and vegetables at the same time. The grilleing plates are removable and dishwasher-proof, making your new Grille master pro easy to clean!

Always perfect results
The Princess Grille master Pro has 2 adjustable thermostats, each with the temperature for the upper and lower plate can be set individually. The Grille master pro can be opened on 180⁰ and used as a table grille for the whole family. Fry your steak at high temperature on a plate and roast your vegetables on the other side at a lower temperature. Thanks to the high wattage of 2000W the Grille master heats up very quickly, so you never have to wait long for your lunch or dinner.

With digital control panel
This high-quality stainless steel grille is easy to use via a digital control panel. Simply set the different temperatures using the 2 separate buttons. Also use the convenient timer function. So you can bake your sandwich or panini exactly to the right cooking point, and the grille never stays on longer than you want.

Removable grilleing plates
The large surface of the Grille master pro is 29 x 23 cm, ideal for preparing paninis, multiple sandwiches or hamburgers. The flexible top plate allows you to grille even the most filled sandwiches. When you open the grille, you can easily use it with the whole family.

Modern stainless steel design
The Grille master pro offers a professional look and stylish stainless steel design to suit any interior. The robust handle is easy to handle and can also be used to store the contact grille vertically. Whether you're grilleing a simple sandwich or a stuffed panini, the Grille master pro is your favorite in the kitchen.

Healthy, safe and easy grilleing
The Princess Grille master pro is equipped with a non-stick coating and a grease tray so that you can prepare your favorite dish with low fat. With the integrated Cool-Touch grip and non-slip feet, the grille stands superstable on your kitchen counter. The grilleing plates are also easy to remove and dishwasher-proof for easy and quick cleaning!

This text is machine translated.

Features

  • Adjustable thermostat
  • Lid opening by 180°
  • Replaceable plates
  • Type of plates included: Grille
  • Movable cover
  • Cover material: Stainless steel
  • Sliding system
  • Removable grease collector
  • Non-stick coating
  • Non-slip stand.
  • Cable length 1 m.

Scope of delivery

  • Princess Grille master pro
  • Two separate grilleing plates
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)