• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 104040 Electric Table grill Black, Bamboo

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 180.00
-33 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Version

Electric

Product type

Table grill

4x 210 W

840 W

Factory colour

Black

Bamboo

Grate area (width)

205 mm

Grate area (length)

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536959 Princess 104040 Electric Table grill Black, Bamboo

Description

Would you like to prepare teppanyaki-style food with your family or friends? Then the Princess 104040 Dinner4all Pure is really something for you. The innovative grille plate ensures that you can enjoy a cozy dinner together with your loved ones, where everyone has their own grille plate. Ideal for those who need to take care of their food, such as those with allergies. So you have everything within reach and can decide yourself what you want to make on your plate. In addition, the luxurious bamboo housing of the Dinner4all is a real eye-catcher on your table.Cook together, but individuallyThe Dinner4all Pure-Teppanyaki Grille Set lets you cook together, but keep the ingredients separate so that the flavors do not mix. Ideal for vegetarians who want to keep their food separate from meat or fish, or people with an allergy. So you can eat together and don't have to worry if someone at the table has a food allergy.Indispensable on your tableThe Princess Dinner4all table grille is a real "must have" on your dining table. The luxurious bamboo housing not only looks elegant, but is also sustainable. The bamboo set is the perfect solution, especially on holiday. In this way you can offer something new to your family or friends and leave your old-fashioned teppanyaki plate in the storage room.Flexible useThe Dinner4all offers various usage possibilities. Do you have a cozy Teppanyaki dinner with your partner? Then you should both use a Dinner4all grilleing set with a grilleing plate on one side and the ceramic plate on the other. So you both have your own set. Your in-laws have announced themselves at the last minute? No problem – insert all four grilleing plates into the sets. So everyone has their own grilleing plate, and the ceramic plates can be put away.Easy to cleanYour old teppanyaki plate was difficult to clean? The Princess Dinner4all is the past. The non-stick coating on the plate makes the use of butter or oil unnecessary. The grilleing plates can be removed from the casing and are dishwasher-proof. All you need to do is wipe the bamboo housing with a damp cloth and don't have to worry about the rest.Tip!Would you like to have dinner with more than two people on holiday? Expand your Dinner4all Pure with a Dinner4two set. So you can invite two more people. The delivery includes a connection cable with which the two sets can be connected.

This text is machine translated.

Features

  • Easy to clean thanks to dishwasher-safe partsFor large table rounds, connect up to 8 different Dinner4two sets togetherFor up to 4 people4 grille and 4 serving plates4 x 210W2 m cableNon-slipReplaceable platesIndicator LightsNon-stick coatingMaximum temperature 230 °C.Dishwasher-safe accessories

Scope of delivery

  • Princess Dinner4all Pure
  • 4x removable grilleing plates
  • 4x ceramic plates
  • 2x connection cable
  • 1x cable with removable thermostat
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 214.98€ 154.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)