• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS ML50.102 Rail mounted PSU (DIN) 12 V DC 4.2 A 50 W No. of outputs:1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PULS ML50.102 Rail mounted PSU (DIN) 12 V DC 4.2 A 50 W No. of outputs:1 x Content 1 pc(s)

  • 15 V DC / 4.2 A;50 W
  • Input 1-phase
  • Input voltage range 85 - 264 V/AC, 85 - 375 V DC;Connection (components): Spring-loaded terminal

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

85 - 375 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

12 V DC

Input voltage

85 - 264 V/AC, 85 - 375 V DC

Input voltage (max.)

264 V AC

Max. output current

4.2 A

Output current (max.) - rounded

4.2 A

50 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Spring-loaded terminal

Dim

(W x H x D) 45 x 75 x 91 mm

Weight

260 g

Output voltage (max.)

15 V DC

Output voltage (min.)

12 V DC

Manufacturer part #

ML50.102

Content

1 pc(s)

Width

45 mm

Height

75 mm

Max. temperature

+70 °C

Type

MiniLine ML50.102

Depth

91 mm

50 W

Connections

Spring cage terminal

Output current (details)

4.2 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511281 PULS ML50.102 Rail mounted PSU (DIN) 12 V DC 4.2 A 50 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions 511281 PULS ML50.102 Rail mounted PSU (DIN) 12 V DC 4.2 A 50 W No. of outputs:1 x Content 1 pc(s)

Conformity certificate

Conformity certificate 511281 PULS ML50.102 Rail mounted PSU (DIN) 12 V DC 4.2 A 50 W No. of outputs:1 x Content 1 pc(s)

Description

The PULS ML50.102 belongs to the manufacturer's MiniLine series, which covers lower power requirements in the range from 15W to 100W, the ML50.102 providing 50W. This MiniLine power supply has a rugged plastic housing, is highly efficient and compact at 45 mm x 75 mm x 91 mm. The PULS ML50.102 takes just seconds to install and offers superb reliability.

Features

  • Spring-loaded connecting terminals
  • Robust plastic housing
  • World-wide approvals (UL, EN, CSA, CB Scheme) for industry and office/home

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)