• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2010C389 Ferrule set 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated 120 pc(s)

1/6
Product type
Ferrule set
Cross section per core
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
120 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

147 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 120 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini wire-end sleeves, insulated - 0.75 - 2.5 mm2, 120 PC.

Our service for you

Technical specifications

Product type

Ferrule set

Cross section per core

0.75 mm²

1 mm²

1.5 mm²

2.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Country colour code

DIN

Content

120 pc(s)

Contact material

Copper silver plated

AWG max.

14

Manufacturer part #

2010C389

Cross-section x Length

0.75 mm² x 8 mm

RoHS-compliant

Yes

Type

2010C389

Documents & Downloads

Datasheet

Datasheet 2870575 Quadrios 2010C389 Ferrule set 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated 120 pc(s)

User & Safety Instructions

User & Safety Instructions 2870575 Quadrios 2010C389 Ferrule set 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated 120 pc(s)

Description

Quadrios wire-end sleeves guarantee optimum crimp connections together with suitable crimping tools. High-quality design of common types in a small assortment box with wire-end sleeves made from high-purity copper with tin-coating. The wire-end sleeves are especially suitable for hobbyists, professionals, field technicians, service workshops and laboratory use. Optimum for use with suitable wire-end sleeve crimping pliers.
Delivery scope
30x 0.75 mm², length 8 mm, white
30x 1.0 mm², length 8 mm, yellow
30x 1.5 mm², length 8 mm, red
30x 2.5 mm², length 8 mm, blue

This text is machine translated.

Scope of delivery

  • 120 wire-end sleeves in an assortment box

Hints

Application by electricians or qualified persons!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)