• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2010C395 Ferrule set 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insulated 36 pc(s)

1/7
Product type
Ferrule set
Cross section per core
2.5 mm²
4 mm²
6 mm²
10 mm²
Insulation type
Partially insulated
Content
36 pc(s)
Country colour code
DIN
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 36 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini ferrules range, DUO - 2.5 - 10 mm2, 36 pcs

Our service for you

Technical specifications

Product type

Ferrule set

Cross section per core

2.5 mm²

4 mm²

6 mm²

10 mm²

Insulation type

Partially insulated

Country colour code

DIN

Content

36 pc(s)

Contact material

Copper silver plated

AWG max.

8

Manufacturer part #

2010C395

Cross-section x Length

2.5 mm²

RoHS-compliant

Yes

Type

2010C395

Documents & Downloads

Datasheet

Datasheet 2870585 Quadrios 2010C395 Ferrule set 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insulated 36 pc(s)

User & Safety Instructions

User & Safety Instructions 2870585 Quadrios 2010C395 Ferrule set 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insulated 36 pc(s)

Description

Quadrios wire-end sleeves guarantee optimum crimp connections together with suitable crimping tools. High-quality design of common types in a small assortment box with duo wire end sleeves made from high purity copper with tin coating. The wire-end sleeves are especially suitable for hobbyists, professionals, field technicians, service workshops and laboratory use. Optimum for use with suitable wire-end sleeve crimping pliers.
Delivery scope
15x 2x2.5 mm², blue
10x 2x4.0 mm², gray
7x 2x6.0 mm², black
4x 2x10.0 mm², ivory

This text is machine translated.

Scope of delivery

  • 36 wire-end sleeves in an assortment box

Hints

Application by electricians or qualified persons!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)