• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2010C393 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Not insulated 135 pc(s)

1/7
Product type
Ferrule set
Cross section per core
4 mm²
6 mm²
10 mm²
16 mm²
Sleeve length
10 mm
Insulation type
Not insulated
Content
135 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 135 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Mini wire-end sleeves, assorted, uninsulated - 4.0 - 16 mm2, 135 items.

Our service for you

Technical specifications

Product type

Ferrule set

Cross section per core

4 mm²

6 mm²

10 mm²

16 mm²

Sleeve length

10 mm

Insulation type

Not insulated

Content

135 pc(s)

Contact material

Copper silver plated

AWG max.

6

Manufacturer part #

2010C393

Cross-section x Length

4 mm² x 10 mm

RoHS-compliant

Yes

Type

2010C393

Documents & Downloads

Datasheet

Datasheet 2870582 Quadrios 2010C393 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Not insulated 135 pc(s)

User & Safety Instructions

User & Safety Instructions 2870582 Quadrios 2010C393 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Not insulated 135 pc(s)

Description

Quadrios wire-end sleeves guarantee optimum crimp connections together with suitable crimping tools. High-quality design of common types in a small assortment box with uninsulated wire end sleeves made of highly pure copper with tin-coating. The wire-end sleeves are especially suitable for hobbyists, professionals, field technicians, service workshops and laboratory use. Optimum for use with suitable wire-end sleeve crimping pliers.
Delivery scope
50 x 4.0 mm², length 10 mm
50 x 6.0 mm², length 12 mm
25 x 10 mm², length 12 mm
10 x 16 mm², length 12 mm

This text is machine translated.

Scope of delivery

  • 135 wire-end sleeves in an assortment box

Hints

Application by electricians or qualified persons!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)