• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2010C392 Ferrule set Partially insulated 200 pc(s) Box

1/6
Packaging type
Box
Product type
Ferrule set
Sleeve length
6 mm
Insulation type
Partially insulated
Content
200 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini wire-end sleeves, insulated - 0.14 - 0.5 mm2, 200 PC.

Our service for you

Technical specifications

Packaging type

Box

Product type

Ferrule set

Sleeve length

6 mm

Insulation type

Partially insulated

Country colour code

DIN

Content

200 pc(s)

Contact material

Copper silver plated

AWG max.

22

Manufacturer part #

2010C392

RoHS-compliant

Yes

Type

2010C392

Documents & Downloads

Datasheet

Datasheet 2870580 Quadrios 2010C392 Ferrule set Partially insulated 200 pc(s) Box

User & Safety Instructions

User & Safety Instructions 2870580 Quadrios 2010C392 Ferrule set Partially insulated 200 pc(s) Box

Description

Quadrios wire-end sleeves guarantee optimum crimp connections together with suitable crimping tools. High-quality design of common types in a small assortment box with wire-end sleeves made from high-purity copper with tin-coating. The wire-end sleeves are especially suitable for hobbyists, professionals, field technicians, service workshops and laboratory use. Optimum for use with suitable wire-end sleeve crimping pliers.
Delivery scope
50 x 0.14 mm², length 6 mm, gray
50 x 0.25 mm², length 6 mm, light blue
50 x 0.34 mm², length 6 mm, turquoise
50 x 0.5 mm², length 8 mm, orange

This text is machine translated.

Scope of delivery

  • 200 wire-end sleeves in an assortment box

Hints

Application by electricians or qualified persons!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)