• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2010C391 Ferrule set Not insulated 300 pc(s) Box

1/7
Packaging type
Box
Product type
Ferrule set
Insulation type
Not insulated
Content
300 pc(s)
Contact material
Copper silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

81 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini wire-end sleeves, assorted, uninsulated - 0.75 - 2.5 mm2, 300 items.

Our service for you

Technical specifications

Packaging type

Box

Product type

Ferrule set

Insulation type

Not insulated

Content

300 pc(s)

Contact material

Copper silver plated

AWG max.

14

Manufacturer part #

2010C391

RoHS-compliant

Yes

Type

2010C391

Documents & Downloads

Datasheet

Datasheet 2870578 Quadrios 2010C391 Ferrule set Not insulated 300 pc(s) Box

User & Safety Instructions

User & Safety Instructions 2870578 Quadrios 2010C391 Ferrule set Not insulated 300 pc(s) Box

Description

Quadrios wire-end sleeves guarantee optimum crimp connections together with suitable crimping tools. High-quality design of common types in a small assortment box with uninsulated wire end sleeves made of highly pure copper with tin-coating. The wire-end sleeves are especially suitable for hobbyists, professionals, field technicians, service workshops and laboratory use. Optimum for use with suitable wire-end sleeve crimping pliers.
Delivery scope
100 x 0.75 mm²
100 x 1.0 mm²
50 x 1.5 mm²
50 x 2.5 mm²

This text is machine translated.

Scope of delivery

  • 300 wire-end sleeves in an assortment box

Hints

Application by electricians or qualified persons!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)