• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2010C394 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Partially insulated 45 pc(s)

1/7
Product type
Ferrule set
Cross section per core
4 mm²
6 mm²
10 mm²
16 mm²
Sleeve length
9 mm
Insulation type
Partially insulated
Content
45 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 45 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini wire-end sleeves, insulated - 4.0 - 16 mm2, 45 PC.

Our service for you

Technical specifications

Product type

Ferrule set

Cross section per core

4 mm²

6 mm²

10 mm²

16 mm²

Sleeve length

9 mm

Insulation type

Partially insulated

Country colour code

DIN

Content

45 pc(s)

Contact material

Copper silver plated

AWG max.

6

Manufacturer part #

2010C394

Cross-section x Length

4 mm² x 9 mm

RoHS-compliant

Yes

Type

2010C394

Documents & Downloads

Datasheet

Datasheet 2870583 Quadrios 2010C394 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Partially insulated 45 pc(s)

User & Safety Instructions

User & Safety Instructions 2870583 Quadrios 2010C394 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Partially insulated 45 pc(s)

Description

Quadrios wire-end sleeves guarantee optimum crimp connections together with suitable crimping tools. High-quality design of common types in a small assortment box with wire-end sleeves made from high-purity copper with tin-coating. The wire-end sleeves are especially suitable for hobbyists, professionals, field technicians, service workshops and laboratory use. Optimum for use with suitable wire-end sleeve crimping pliers.
Delivery scope
20x 4.0 mm², length 9 mm, gray
15x 6.0 mm², length 12 mm, black
5x 10 mm², length 12 mm, ivory
5x 16 mm², length 12 mm, green

This text is machine translated.

Scope of delivery

  • 45 wire-end sleeves in an assortment box

Hints

Application by electricians or qualified persons!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)