• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflecta PALLAS 100-8060T TV ceiling mount 127,0 cm (50") - 254,0 cm (100") Tiltable, Swivelling, Height-adjustable

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Reflecta PALLAS 100-8060T TV ceiling mount

  • Holder type: Tiltable, Swivelling, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 127,0 cm (50") - 254,0 cm (100")
  • Load capacity (max.) 80 kg

Technical specifications

  • Ceiling plate up to 60° inclinable for pitched roofs
  • Cable management
  • Direction indicator
  • Suitable for Curved TVs
  • Installation on roof slants possible
Product type

TV ceiling mount

Suitable for

127,0 cm (50")

254,0 cm (100")

Suitable for

127,0 cm (50") - 254,0 cm (100")

Holder type

Tiltable

Swivelling

Height-adjustable

Max. load capacity

80 kg

No

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

600 x 600 mm

800 x 400 mm

800 x 600 mm

Rotation

3°

Tilt range (bottom)

-25°

Tilt range (top)

0°

Swivel range (left)

180°

Swivel range (right)

180°

Min. distance to floor/ceiling

1090 mm

Max. distance to floor/ceiling

2104 mm

Width

893 mm

Height

2423 mm

Depth

189 mm

Factory colour

Black

Material (details)

Steel (powder-coated)

Weight

7 kg

Dim

(W x H x D) 893 x 2423 x 189 mm

Add-on displays

1 Display(s)

Documents & Downloads

Datasheet

Datasheet 3730534 Reflecta PALLAS 100-8060T TV ceiling mount 127,0 cm (50") - 254,0 cm (100") Tiltable, Swivelling, Height-adjustable

User & Safety Instructions

User & Safety Instructions 3730534 Reflecta PALLAS 100-8060T TV ceiling mount 127,0 cm (50") - 254,0 cm (100") Tiltable, Swivelling, Height-adjustable

Description

Flexible ceiling solution for demanding installations.
Reflecta presents high-capacity ceiling mount for large TVs up to 100 inches and a weight of up to 80 kg.
Ceiling installations of large-format displays present particular challenges – from the pure load-bearing capacity to variable height of the room to architectural features such as roof slopes. With the PALLAS 100-8060T, Reflecta presents a solution that combines technical necessity with practical flexibility.
The PALLAS 100-8060T easily handles screens up to 100 inches and weights up to 80 kilograms. This exceptional load-carrying capacity is due to the support of its robust steel construction and reinforced structure. Reflecta has been deliberately using high-quality materials to ensure stability and durability.
The telescopic height adjustment between 1090 and 2104 mm opens up manifold installation possibilities. This variable length adjustment makes it possible to bring the screen exactly to the desired viewing height – regardless of the actual ceiling height. Thus, the bracket is equally suitable for standard rooms as for areas with exceptional ceiling heights.
The adaptability to different ceiling situations is particularly remarkable. The adjustable ceiling panel with a 60-degree angle of inclination allows for mounting on flat ceilings as well as on roof slopes. This flexibility proves to be valuable for installations in rooftops, modern loft structures or architecturally challenging environments.
The VESA-bracket offers considerable freedom of movement. With a swivel angle of 360 degrees the screen can be rotated completely around the telescopic rod, while the angle of inclination of 0 to minus 25 degrees enables precise adjustments to the viewing position. This free tilt allows for simple forward or reverse adjustment, which minimizes reflections and optimizes the viewing angle. Additional pole/minus 3 degree leveling adjustments enable perfect alignment even after fitting the device.
The compatibility extends to numerous VESA standards from 200x200 to 800x600 millimeter, WAS qualified the holder for a wide range of monitors and TVs. Curved TVs are also supported without problems, WAS is further expanded in the range of applications.
Thought-out details round off the concept. An integrated cable management provides for an orderly laying of the necessary connection cables, while a direction indicator simplifies the installation. The bracket is delivered complete with all necessary mounting material (including drilling template) and instructions.
The PALLAS 100-8060T combines extraordinary load-carrying capacity with practical handling. It addresses the real requirements of professional as well as private installations of large-format screens and offers at the same time the flexibility that modern room concepts require. Reflecta provides with this model a well thought-out ceiling solution, which impresses both through its load capacity and its adaptability.

This text is machine translated.

Scope of delivery

  • Mount
  • Fitting Material
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)