• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge PEW8.81 618 081 3 Crimper Ferrules 0.25 up to 2.5 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

618 081 3

Range of uses

Ferrules

Crimp area

0.25 up to 2.5 mm²

Crimp area AWG

13 up to 23 awg

Crimp area (min.)

0.25 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

23 awg

Crimp area AWG (max.)

13 awg

Length

195 mm

Weight

360 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1228372 Rennsteig Werkzeuge PEW8.81 618 081 3 Crimper Ferrules 0.25 up to 2.5 mm²

Description

Small handy complete pliers with 20° Angled Crimp head. compact design. Low weight. Adjustable Crimp pressure. Contact us for special applications available. Particularly suitable for small crimp cross-sections. with ratchet (unlocked) for reliable crimping. thanks to optimal transmission ratio low hand force required. Ergonomic, non-slip 2k-grip with crimp insert for insulated and non-insulated cable end sleeves with front-sided conductor entry 0. 25-0. 5 mm². 0 75-1. 5 mm². 2. 5 mm². AWG 23-10. Trapezoidal crimp. Made in Germany

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)