• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge PEW8.88 610 088 3 Crimper Ferrules 0.08 up to 16 mm²

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

610 088 3

Range of uses

Ferrules

Crimp area

0.08 up to 16 mm²

Crimp area AWG

5 up to 28 awg

Crimp area (min.)

0.08 mm²

Crimp area (max.)

16 mm²

Crimp area AWG (min.)

28 awg

Crimp area AWG (max.)

5 awg

Length

190 mm

Material properties

burnished

Weight

475 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1228341 Rennsteig Werkzeuge PEW8.88 610 088 3 Crimper Ferrules 0.08 up to 16 mm²

Description

Wire-end sleeves crimping pliers. Self-setting to the desired wire end sleeves. The side and front entry the sleeve in the tool for easy handling in confined spaces. slim design. uniform crimping the sleeves. 0 08-16. 0 mm² AWG 28 4 pages. specially hardened spring steel. thanks to optimal transmission ratio low hand force required. Ergonomic, non-slip 2 k-handles. Made in Germany

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)