• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge PEW9.91 619 091 3 Crimper Ferrules 10 up to 25 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

619 091 3

Range of uses

Ferrules

Crimp area

10 up to 25 mm²

Crimp area AWG

3 up to 7 awg

Crimp area (min.)

10 mm²

Crimp area (max.)

25 mm²

Crimp area AWG (min.)

7 awg

Crimp area AWG (max.)

3 awg

Length

215 mm

Weight

490 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1228384 Rennsteig Werkzeuge PEW9.91 619 091 3 Crimper Ferrules 10 up to 25 mm²

Description

PEW 9-optimized pliers set for installation professionals. guarantees perfect and solder-free electrical connections. Compact and light weight design. low grip width. with ratchet (unlocked) for reliable crimping. thanks to optimal transmission ratio low hand force required. Ergonomic, non-slip 2k-grip with crimp insert for wire-end sleeves 10. 0 mm². 16: 0 mm² and 25. 0 mm². AWG 7-3. Trapezoidal crimp. Made in Germany

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)