• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 14532 1978 Chevy Blazer Pulldozer Model car assembly kit 1:24

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:24 1978 Chevy Blazer Pullcord

  • Multi-part V8 engineChevy "moose" engine with two 4-barrel carburetors on a high performance manifoldSolid tiresDetailed interior furnishingDetailed suspension

Technical specifications

  • 122 piecesSuitable starting from 12 yearsDim. (LxWxH) 219 x 103 x 98 mm
Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

14532

No. of parts

122

Dim

(L x W x H) 219 x 103 x 98 mm

Model

1978 Chevy Blazer Pullcord

Width

103 mm

Height

98 mm

Length

219 mm

Recommended minimum age

12 years

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2816634 Revell 14532 1978 Chevy Blazer Pulldozer Model car assembly kit 1:24

Description

If there is something like a classic truck towing vehicle, it's the Chevy Blazer. This "Mudder", equipped with a powerful V-8 engine and oversized tires, can pick it up with brute horsepower with a sleigh loaded with thousands of kilos of weight.

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • Decals
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)