• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rexel Momentum X410 Document shredder Micro-cut 4 x 28 mm 23 l No. of pages (max.): 10 sheet Also shreds Staples, Paper

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rexel Momentum X410 document shredder

  • Protection class P4: Particle cut (4 x 28 mm)
  • Capacity: Up to 10 sheets of A4 paper simultaneously
  • Duration: Up to 6 minutes continuous operation
  • Anti-paper jam technology
  • Waste container: 23 liters
  • Quiet operation
  • Intuitive touch-control buttons

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Micro-cut

Strip/particle size

4 x 28 mm

Cutting width (max.)

220 mm

No. of pages (max.)

10 sheet

Collector

23 l

Also shreds

Staples

Paper clips

Cutting speed

1.8 m/min

Noise emission (max.)

62 dBa

Width

238 mm

Height

423 mm

Depth

356 mm

Weight

6.5 kg

Factory colour

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 238 x 423 x 356 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885437 Rexel Momentum X410 Document shredder Micro-cut 4 x 28 mm 23 l No. of pages (max.): 10 sheet Also shreds Staples, Paper

Description

Shred everything effortlessly, WAS is involved! The Rexel Momentum X410 document shredder shreds up to 10 pages at the same time. With a runtime of 6 minutes it is the ideal device for at home. With Anti-Paper jam-Technology Protection grade P4, particle cut 4 x 28 mm. Works quiet. Easy operation via touch-screen. Large 23 liter waste container (225 DIN A4 pages)

This text is machine translated.

Features

  • Vorzerkleinerer
  • Cross-cut
  • 23 l container
  • 10 pages at the same time, shredded
  • Anti-paper jam-technology
  • Security level 4
  • Works quietly
  • Easy operation via touch-screen
  • Also shreds staples and paper clips
  • 6 minutes running time.

Scope of delivery

  • Rexel document shredder and instructions for use

Hints

Rexel oilseeds (2101948) and support the maintenance of the GDPR

More interesting products

(*All information is plus legal VAT)